10 mH Unshielded Drum Core, Wirewound Inductor 50 mA 140Ohm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH55DN103M03L

DigiKey Part Number
490-LQH55DN103M03LTR-ND - Tape & Reel (TR)
490-LQH55DN103M03LCT-ND - Cut Tape (CT)
490-LQH55DN103M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH55DN103M03L
Description
FIXED IND 10MH 50MA 140 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 50 mA 140Ohm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH55DN103M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140Ohm Max
Q @ Freq
-
Frequency - Self Resonant
500kHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.44000kr.74.40
100kr.6.11880kr.611.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.5.39569kr.1,888.49
700kr.5.08797kr.3,561.58
1.050kr.4.91626kr.5,162.07
1.750kr.4.70838kr.8,239.67
2.450kr.4.57643kr.11,212.25
3.500kr.4.44071kr.15,542.49
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750