1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 14.42Ohm Max 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH55DN102M03L

DigiKey Part Number
490-LQH55DN102M03LTR-ND - Tape & Reel (TR)
490-LQH55DN102M03LCT-ND - Cut Tape (CT)
490-LQH55DN102M03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH55DN102M03L
Description
FIXED IND 1MH 150MA 14.42 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 14.42Ohm Max 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH55DN102M03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14.42Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.7MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.7.44000kr.74.40
100kr.6.11880kr.611.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.5.39569kr.1,888.49
700kr.5.08797kr.3,561.58
1.050kr.4.91626kr.5,162.07
1.750kr.4.70838kr.8,239.67
2.450kr.4.57643kr.11,212.25
3.500kr.4.44071kr.15,542.49
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750