4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 65mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PN4R7MPRL

DigiKey Part Number
490-LQH44PN4R7MPRLTR-ND - Tape & Reel (TR)
490-LQH44PN4R7MPRLCT-ND - Cut Tape (CT)
490-LQH44PN4R7MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PN4R7MPRL
Description
FIXED IND 4.7UH 1.9A 65 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.9 A 65mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PN4R7MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.05A
Shielding
Shielded
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.2.16000kr.21.60
100kr.1.77850kr.177.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.43428kr.1,434.28
2.000kr.1.35242kr.2,704.84
3.000kr.1.30675kr.3,920.25
5.000kr.1.25142kr.6,257.10
7.000kr.1.21630kr.8,514.10
10.000kr.1.18018kr.11,801.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000