MFR Recommended
Direct
Similar

LQH44PN220MJ0L | |
|---|---|
DigiKey Part Number | 490-7775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH44PN220MJ0L |
Description | FIXED IND 22UH 550MA 576 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 550 mA 576mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN220MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 576mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |




