1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 30mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH1R0MPRL

DigiKey Part Number
490-LQH44PH1R0MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH1R0MPRLCT-ND - Cut Tape (CT)
490-LQH44PH1R0MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH1R0MPRL
Description
FIXED IND 1UH 3.2A 30 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 30mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH1R0MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.2.21200kr.22.12
25kr.2.04720kr.51.18
50kr.1.93020kr.96.51
100kr.1.81970kr.181.97
250kr.1.68336kr.420.84
500kr.1.58718kr.793.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.45369kr.1,453.69
2.000kr.1.37072kr.2,741.44
3.000kr.1.32441kr.3,973.23
5.000kr.1.26836kr.6,341.80
7.000kr.1.23276kr.8,629.32
10.000kr.1.19615kr.11,961.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500