
LQH43NN222K03L | |
|---|---|
DigiKey Part Number | 490-LQH43NN222K03LTR-ND - Tape & Reel (TR) 490-LQH43NN222K03LCT-ND - Cut Tape (CT) 490-LQH43NN222K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43NN222K03L |
Description | FIXED IND 2.2MH 30MA 50 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 30 mA 50Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43NN222K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.43700 | kr.24.37 |
| 100 | kr.2.00550 | kr.200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71552 | kr.857.76 |
| 1.000 | kr.1.61747 | kr.1,617.47 |
| 1.500 | kr.1.56279 | kr.2,344.18 |
| 2.500 | kr.1.49660 | kr.3,741.50 |
| 3.500 | kr.1.45454 | kr.5,090.89 |
| 5.000 | kr.1.41129 | kr.7,056.45 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

