
LQH43MN152K03L | |
|---|---|
DigiKey Part Number | 490-LQH43MN152K03LTR-ND - Tape & Reel (TR) 490-LQH43MN152K03LCT-ND - Cut Tape (CT) 490-LQH43MN152K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43MN152K03L |
Description | FIXED IND 1.5MH 40MA 37 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 40 mA 37Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43MN152K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.97400 | kr.19.74 |
| 100 | kr.1.62100 | kr.162.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.38670 | kr.693.35 |
| 1.000 | kr.1.30748 | kr.1,307.48 |
| 1.500 | kr.1.26328 | kr.1,894.92 |
| 2.500 | kr.1.20972 | kr.3,024.30 |
| 3.500 | kr.1.17572 | kr.4,115.02 |
| 5.000 | kr.1.14075 | kr.5,703.75 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

