470 µH Unshielded Drum Core, Wirewound Inductor 90 mA 8.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43CN471K03L

DigiKey Part Number
490-LQH43CN471K03LTR-ND - Tape & Reel (TR)
490-LQH43CN471K03LCT-ND - Cut Tape (CT)
490-LQH43CN471K03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43CN471K03L
Description
FIXED IND 470UH 90MA 8.5 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 90 mA 8.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43CN471K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.82000kr.18.20
100kr.1.49750kr.149.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.28094kr.640.47
1.000kr.1.20764kr.1,207.64
1.500kr.1.16681kr.1,750.21
2.500kr.1.11736kr.2,793.40
3.500kr.1.08595kr.3,800.82
5.000kr.1.05364kr.5,268.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500