
LQH43CN331K03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN331K03LTR-ND - Tape & Reel (TR) 490-LQH43CN331K03LCT-ND - Cut Tape (CT) 490-LQH43CN331K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN331K03L |
Description | FIXED IND 330UH 100MA 6.8 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 100 mA 6.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN331K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.51880 | kr.151.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.29912 | kr.649.56 |
| 1.000 | kr.1.22479 | kr.1,224.79 |
| 1.500 | kr.1.18338 | kr.1,775.07 |
| 2.500 | kr.1.13322 | kr.2,833.05 |
| 3.500 | kr.1.10137 | kr.3,854.80 |
| 5.000 | kr.1.06860 | kr.5,343.00 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

