
LQH43CN2R2M33L | |
|---|---|
DigiKey Part Number | 490-LQH43CN2R2M33LTR-ND - Tape & Reel (TR) 490-LQH43CN2R2M33LCT-ND - Cut Tape (CT) 490-LQH43CN2R2M33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN2R2M33L |
Description | FIXED IND 2.2UH 2.1A 61 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 61mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN2R2M33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.09000 | kr.20.90 |
| 100 | kr.1.71810 | kr.171.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.46964 | kr.734.82 |
| 1.000 | kr.1.38567 | kr.1,385.67 |
| 1.500 | kr.1.33881 | kr.2,008.22 |
| 2.500 | kr.1.28209 | kr.3,205.22 |
| 3.500 | kr.1.24604 | kr.4,361.14 |
| 5.000 | kr.1.20899 | kr.6,044.95 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

