
LQH43CN221K03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN221K03LTR-ND - Tape & Reel (TR) 490-LQH43CN221K03LCT-ND - Cut Tape (CT) 490-LQH43CN221K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN221K03L |
Description | FIXED IND 220UH 110MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 110 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN221K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.82000 | kr.18.20 |
| 100 | kr.1.49750 | kr.149.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.28094 | kr.640.47 |
| 1.000 | kr.1.20764 | kr.1,207.64 |
| 1.500 | kr.1.16681 | kr.1,750.21 |
| 2.500 | kr.1.11736 | kr.2,793.40 |
| 3.500 | kr.1.08595 | kr.3,800.82 |
| 5.000 | kr.1.05364 | kr.5,268.20 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

