
LQH43CN220K03L | |
|---|---|
DigiKey Part Number | 490-LQH43CN220K03LTR-ND - Tape & Reel (TR) 490-LQH43CN220K03LCT-ND - Cut Tape (CT) 490-LQH43CN220K03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH43CN220K03L |
Description | FIXED IND 22UH 420MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 600mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH43CN220K03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.85800 | kr.18.58 |
| 100 | kr.1.52600 | kr.152.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.30566 | kr.652.83 |
| 1.000 | kr.1.23104 | kr.1,231.04 |
| 1.500 | kr.1.18939 | kr.1,784.08 |
| 2.500 | kr.1.13897 | kr.2,847.43 |
| 3.500 | kr.1.10695 | kr.3,874.33 |
| 5.000 | kr.1.07401 | kr.5,370.05 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

