
LQH3NPN470MJRL | |
|---|---|
DigiKey Part Number | 490-9585-2-ND - Tape & Reel (TR) 490-9585-1-ND - Cut Tape (CT) 490-9585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPN470MJRL |
Description | FIXED IND 47UH 240MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 240 mA 1.2Ohm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPN470MJRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.53700 | kr.15.37 |
| 100 | kr.1.26160 | kr.126.16 |
| 1.000 | kr.1.03722 | kr.1,037.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95920 | kr.1,918.40 |
| 4.000 | kr.0.90445 | kr.3,617.80 |
| 6.000 | kr.0.87390 | kr.5,243.40 |
| 10.000 | kr.0.83693 | kr.8,369.30 |
| 14.000 | kr.0.81345 | kr.11,388.30 |
| 20.000 | kr.0.78931 | kr.15,786.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

