2.2 µH Shielded Drum Core, Wirewound Inductor 1.22 A 78mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN2R2MMEL

DigiKey Part Number
490-LQH3NPN2R2MMELTR-ND - Tape & Reel (TR)
490-LQH3NPN2R2MMELCT-ND - Cut Tape (CT)
490-LQH3NPN2R2MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN2R2MMEL
Description
FIXED IND 2.2UH 1.22A 78 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.22 A 78mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN2R2MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.78100kr.17.81
100kr.1.46220kr.146.22
1.000kr.1.20241kr.1,202.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11194kr.2,223.88
4.000kr.1.04849kr.4,193.96
6.000kr.1.01310kr.6,078.60
10.000kr.0.97026kr.9,702.60
14.000kr.0.94305kr.13,202.70
20.000kr.0.91507kr.18,301.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750