10 µH Shielded Drum Core, Wirewound Inductor 800 mA 228mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH3NPN100MMEL

DigiKey Part Number
490-LQH3NPN100MMELTR-ND - Tape & Reel (TR)
490-LQH3NPN100MMELCT-ND - Cut Tape (CT)
490-LQH3NPN100MMELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH3NPN100MMEL
Description
FIXED IND 10UH 800MA 228 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 800 mA 228mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH3NPN100MMEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
810mA
Shielding
Shielded
DC Resistance (DCR)
228mOhm Max
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212 (3030 Metric)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.78100kr.17.81
100kr.1.46220kr.146.22
1.000kr.1.20241kr.1,202.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11194kr.2,223.88
4.000kr.1.04849kr.4,193.96
6.000kr.1.01310kr.6,078.60
10.000kr.0.97026kr.9,702.60
14.000kr.0.94305kr.13,202.70
20.000kr.0.91507kr.18,301.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750