
LQH3NPH6R8MMEL | |
|---|---|
DigiKey Part Number | 490-LQH3NPH6R8MMELTR-ND - Tape & Reel (TR) 490-LQH3NPH6R8MMELCT-ND - Cut Tape (CT) 490-LQH3NPH6R8MMELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPH6R8MMEL |
Description | FIXED IND SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Wirewound Inductor 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPH6R8MMEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Tolerance | ±20% | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.2.07700 | kr.20.77 |
| 25 | kr.1.92400 | kr.48.10 |
| 50 | kr.1.81460 | kr.90.73 |
| 100 | kr.1.71040 | kr.171.04 |
| 250 | kr.1.58204 | kr.395.51 |
| 500 | kr.1.49164 | kr.745.82 |
| 1.000 | kr.1.40637 | kr.1,406.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.28816 | kr.2,576.32 |
| 4.000 | kr.1.21469 | kr.4,858.76 |
| 6.000 | kr.1.17371 | kr.7,042.26 |
| 10.000 | kr.1.12410 | kr.11,241.00 |
| 14.000 | kr.1.09260 | kr.15,296.40 |
| 20.000 | kr.1.06019 | kr.21,203.80 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

