
LQH32PN2R2NNCL | |
|---|---|
DigiKey Part Number | 490-LQH32PN2R2NNCLTR-ND - Tape & Reel (TR) 490-LQH32PN2R2NNCLCT-ND - Cut Tape (CT) 490-LQH32PN2R2NNCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN2R2NNCL |
Description | FIXED IND 2.2UH 1.85A 76.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.85 A 76.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN2R2NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.89000 | kr.18.90 |
| 100 | kr.1.55280 | kr.155.28 |
| 1.000 | kr.1.27700 | kr.1,277.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18090 | kr.2,361.80 |
| 4.000 | kr.1.11355 | kr.4,454.20 |
| 6.000 | kr.1.07596 | kr.6,455.76 |
| 10.000 | kr.1.03047 | kr.10,304.70 |
| 14.000 | kr.1.00158 | kr.14,022.12 |
| 20.000 | kr.0.97187 | kr.19,437.40 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

