
LQH32PN1R0NN0L | |
|---|---|
DigiKey Part Number | 490-5334-2-ND - Tape & Reel (TR) 490-5334-1-ND - Cut Tape (CT) 490-5334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PN1R0NN0L |
Description | FIXED IND 1UH 2.05A 54 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.05 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PN1R0NN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.1.15740 | kr.115.74 |
| 1.000 | kr.0.95151 | kr.951.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87988 | kr.1,759.76 |
| 4.000 | kr.0.82966 | kr.3,318.64 |
| 6.000 | kr.0.80165 | kr.4,809.90 |
| 10.000 | kr.0.76772 | kr.7,677.20 |
| 14.000 | kr.0.74618 | kr.10,446.52 |
| 20.000 | kr.0.72403 | kr.14,480.60 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

