
LQH32PH6R8NN0L | |
|---|---|
DigiKey Part Number | 490-LQH32PH6R8NN0LTR-ND - Tape & Reel (TR) 490-LQH32PH6R8NN0LCT-ND - Cut Tape (CT) 490-LQH32PH6R8NN0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PH6R8NN0L |
Description | FIXED IND 6.8UH 850MA 288 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 288mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PH6R8NN0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.40200 | kr.14.02 |
| 100 | kr.1.15100 | kr.115.10 |
| 1.000 | kr.0.94630 | kr.946.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87509 | kr.1,750.18 |
| 4.000 | kr.0.82513 | kr.3,300.52 |
| 6.000 | kr.0.79727 | kr.4,783.62 |
| 10.000 | kr.0.76353 | kr.7,635.30 |
| 14.000 | kr.0.74211 | kr.10,389.54 |
| 20.000 | kr.0.72007 | kr.14,401.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

