
LQH32MN680J23L | |
|---|---|
DigiKey Part Number | 490-LQH32MN680J23LTR-ND - Tape & Reel (TR) 490-LQH32MN680J23LCT-ND - Cut Tape (CT) 490-LQH32MN680J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32MN680J23L |
Description | FIXED IND 68UH 80MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 80 mA 5.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32MN680J23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.47900 | kr.14.79 |
| 100 | kr.1.21780 | kr.121.78 |
| 1.000 | kr.1.00115 | kr.1,001.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92583 | kr.1,851.66 |
| 4.000 | kr.0.87300 | kr.3,492.00 |
| 6.000 | kr.0.84352 | kr.5,061.12 |
| 10.000 | kr.0.80782 | kr.8,078.20 |
| 14.000 | kr.0.78516 | kr.10,992.24 |
| 20.000 | kr.0.76186 | kr.15,237.20 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

