LQH32NZ181J23L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32MN3R3K23L

DigiKey Part Number
490-LQH32MN3R3K23LTR-ND - Tape & Reel (TR)
490-LQH32MN3R3K23LCT-ND - Cut Tape (CT)
490-LQH32MN3R3K23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32MN3R3K23L
Description
FIXED IND 3.3UH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32MN3R3K23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.20300kr.12.03
100kr.0.99200kr.99.20
1.000kr.0.81568kr.815.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78448kr.1,568.96
4.000kr.0.73968kr.2,958.72
6.000kr.0.71470kr.4,288.20
10.000kr.0.68444kr.6,844.40
14.000kr.0.66523kr.9,313.22
20.000kr.0.64548kr.12,909.60
50.000kr.0.59744kr.29,872.00
100.000kr.0.58400kr.58,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750