
LQH32DN101K23L | |
|---|---|
DigiKey Part Number | 490-LQH32DN101K23LTR-ND - Tape & Reel (TR) 490-LQH32DN101K23LCT-ND - Cut Tape (CT) 490-LQH32DN101K23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32DN101K23L |
Description | FIXED IND 100UH 100MA 4.55 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 100 mA 4.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32DN101K23L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.15100 | kr.11.51 |
| 100 | kr.0.94520 | kr.94.52 |
| 1.000 | kr.0.77732 | kr.777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71881 | kr.1,437.62 |
| 4.000 | kr.0.67776 | kr.2,711.04 |
| 6.000 | kr.0.65486 | kr.3,929.16 |
| 10.000 | kr.0.62714 | kr.6,271.40 |
| 14.000 | kr.0.60953 | kr.8,533.42 |
| 20.000 | kr.0.59142 | kr.11,828.40 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

