
LQH32CN4R7M53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN4R7M53LTR-ND - Tape & Reel (TR) 490-LQH32CN4R7M53LCT-ND - Cut Tape (CT) 490-LQH32CN4R7M53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN4R7M53L |
Description | FIXED IND 4.7UH 650MA 195 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 195mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN4R7M53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 195mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.1.24870 | kr.124.87 |
| 1.000 | kr.1.02694 | kr.1,026.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94968 | kr.1,899.36 |
| 4.000 | kr.0.89546 | kr.3,581.84 |
| 6.000 | kr.0.86523 | kr.5,191.38 |
| 10.000 | kr.0.82862 | kr.8,286.20 |
| 14.000 | kr.0.80539 | kr.11,275.46 |
| 20.000 | kr.0.78147 | kr.15,629.40 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

