
LQH32CN470K53L | |
|---|---|
DigiKey Part Number | 490-LQH32CN470K53LTR-ND - Tape & Reel (TR) 490-LQH32CN470K53LCT-ND - Cut Tape (CT) 490-LQH32CN470K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32CN470K53L |
Description | FIXED IND 47UH 170MA 1.69 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 170 mA 1.69Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32CN470K53L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.1.23120 | kr.123.12 |
| 1.000 | kr.1.01256 | kr.1,012.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93639 | kr.1,872.78 |
| 4.000 | kr.0.88293 | kr.3,531.72 |
| 6.000 | kr.0.85312 | kr.5,118.72 |
| 10.000 | kr.0.81702 | kr.8,170.20 |
| 14.000 | kr.0.79411 | kr.11,117.54 |
| 20.000 | kr.0.77054 | kr.15,410.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

