1 µH Unshielded Drum Core, Wirewound Inductor 800 mA 117mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH32CN1R0M23L

DigiKey Part Number
490-LQH32CN1R0M23LTR-ND - Tape & Reel (TR)
490-LQH32CN1R0M23LCT-ND - Cut Tape (CT)
490-LQH32CN1R0M23LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH32CN1R0M23L
Description
FIXED IND 1UH 800MA 117 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 800 mA 117mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH32CN1R0M23L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
117mOhm Max
Q @ Freq
-
Frequency - Self Resonant
96MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.47900kr.14.79
100kr.1.21780kr.121.78
1.000kr.1.00115kr.1,001.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92583kr.1,851.66
4.000kr.0.87300kr.3,492.00
6.000kr.0.84352kr.5,061.12
10.000kr.0.80782kr.8,078.20
14.000kr.0.78516kr.10,992.24
20.000kr.0.76186kr.15,237.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000