
LQH2MCN680K02L | |
|---|---|
DigiKey Part Number | 490-4051-2-ND - Tape & Reel (TR) 490-4051-1-ND - Cut Tape (CT) 490-4051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN680K02L |
Description | FIXED IND 68UH 100MA 8.58 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 100 mA 8.58Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN680K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.58Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.1.03780 | kr.103.78 |
| 1.000 | kr.0.85333 | kr.853.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76243 | kr.2,287.29 |
| 6.000 | kr.0.71893 | kr.4,313.58 |
| 9.000 | kr.0.69467 | kr.6,252.03 |
| 15.000 | kr.0.66529 | kr.9,979.35 |
| 21.000 | kr.0.64663 | kr.13,579.23 |
| 30.000 | kr.0.62744 | kr.18,823.20 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

