
LQH2HPZ100MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ100MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ100MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ100MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ100MGRL |
Description | FIXED IND 10UH 710MA 672 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 710 mA 672mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ100MGRL Models |
Category | DC Resistance (DCR) 672mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.19900 | kr.21.99 |
| 100 | kr.1.80890 | kr.180.89 |
| 1.000 | kr.1.48744 | kr.1,487.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32909 | kr.3,987.27 |
| 6.000 | kr.1.25336 | kr.7,520.16 |
| 9.000 | kr.1.21111 | kr.10,899.99 |
| 15.000 | kr.1.15997 | kr.17,399.55 |
| 21.000 | kr.1.12750 | kr.23,677.50 |
| 30.000 | kr.1.09411 | kr.32,823.30 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

