Similar

LQH2HPN6R8MG0L | |
|---|---|
DigiKey Part Number | LQH2HPN6R8MG0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPN6R8MG0L |
Description | FIXED IND 6.8UH 590MA 600 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 590 mA 600mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LQH2HPN6R8MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |


