
LQH2HPN3R3MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN3R3MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN3R3MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN3R3MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN3R3MGRL |
Description | FIXED IND 3.3UH 1.1A 270 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN3R3MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.59500 | kr.15.95 |
| 100 | kr.1.30980 | kr.130.98 |
| 1.000 | kr.1.07722 | kr.1,077.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96251 | kr.2,887.53 |
| 6.000 | kr.0.90762 | kr.5,445.72 |
| 9.000 | kr.0.87700 | kr.7,893.00 |
| 15.000 | kr.0.83993 | kr.12,598.95 |
| 21.000 | kr.0.81640 | kr.17,144.40 |
| 30.000 | kr.0.79219 | kr.23,765.70 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

