LQH2HPN2R2MG0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 14.965
Unit Price: kr.1.93000
Datasheet
2.2 µH Shielded Wirewound Inductor 1 A 204mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN2R2MG0L

DigiKey Part Number
LQH2HPN2R2MG0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN2R2MG0L
Description
FIXED IND 2.2UH 1A 204 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 1 A 204mOhm Max 1008 (2520 Metric)
EDA/CAD Models
LQH2HPN2R2MG0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable