LQH2HPN100MJRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 6.757
Unit Price: kr.1.93000
Datasheet

Similar


Würth Elektronik
In Stock: 5.045
Unit Price: kr.7.46000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 15.513
Unit Price: kr.1.22000
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: kr.1.30719
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 490 mA 456mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN100MJRL

DigiKey Part Number
490-9896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN100MJRL
Description
FIXED IND 10UH 490MA 456 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 490 mA 456mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN100MJRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
830mA
Shielding
Shielded
DC Resistance (DCR)
456mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes