
LQG18HHR12J00D | |
|---|---|
DigiKey Part Number | 490-LQG18HHR12J00DTR-ND - Tape & Reel (TR) 490-LQG18HHR12J00DCT-ND - Cut Tape (CT) 490-LQG18HHR12J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HHR12J00D |
Description | FIXED IND 120NH 300MA 1.1 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 300 mA 1.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HHR12J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.15700 | kr.11.57 |
| 100 | kr.0.95040 | kr.95.04 |
| 1.000 | kr.0.78157 | kr.781.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68145 | kr.2,725.80 |
| 8.000 | kr.0.64259 | kr.5,140.72 |
| 12.000 | kr.0.62091 | kr.7,450.92 |
| 20.000 | kr.0.59465 | kr.11,893.00 |
| 28.000 | kr.0.57799 | kr.16,183.72 |
| 40.000 | kr.0.56084 | kr.22,433.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

