1.5 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG18HH1N5S00D

DigiKey Part Number
490-LQG18HH1N5S00DTR-ND - Tape & Reel (TR)
490-LQG18HH1N5S00DCT-ND - Cut Tape (CT)
490-LQG18HH1N5S00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG18HH1N5S00D
Description
FIXED IND 1.5NH 1.1A 100 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG18HH1N5S00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.680
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.1.01400kr.10.14
100kr.0.83370kr.83.37
1.000kr.0.68535kr.685.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59756kr.2,390.24
8.000kr.0.56346kr.4,507.68
12.000kr.0.54445kr.6,533.40
20.000kr.0.52142kr.10,428.40
28.000kr.0.50680kr.14,190.40
40.000kr.0.49176kr.19,670.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000