150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZR15G02D

DigiKey Part Number
490-LQG15WZR15G02DTR-ND - Tape & Reel (TR)
490-LQG15WZR15G02DCT-ND - Cut Tape (CT)
490-LQG15WZR15G02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZR15G02D
Description
FIXED IND 150NH 110MA 3 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 110 mA 3Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZR15G02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
800MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.03300kr.10.33
25kr.0.95880kr.23.97
50kr.0.90400kr.45.20
100kr.0.85210kr.85.21
250kr.0.78820kr.197.05
500kr.0.74292kr.371.46
1.000kr.0.70051kr.700.51
2.500kr.0.64808kr.1,620.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55975kr.5,597.50
20.000kr.0.52787kr.10,557.40
30.000kr.0.51008kr.15,302.40
50.000kr.0.48856kr.24,428.00
70.000kr.0.47489kr.33,242.30
100.000kr.0.46758kr.46,758.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750