47 nH Unshielded Multilayer Inductor 190 mA 1.6Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ47NG02D

DigiKey Part Number
490-LQG15WZ47NG02DTR-ND - Tape & Reel (TR)
490-LQG15WZ47NG02DCT-ND - Cut Tape (CT)
490-LQG15WZ47NG02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ47NG02D
Description
FIXED IND 47NH 190MA 1.6 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 190 mA 1.6Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ47NG02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
22 @ 250MHz
Frequency - Self Resonant
1.3GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.95700kr.9.57
25kr.0.88520kr.22.13
50kr.0.83440kr.41.72
100kr.0.78680kr.78.68
250kr.0.72784kr.181.96
500kr.0.68612kr.343.06
1.000kr.0.64681kr.646.81
2.500kr.0.59842kr.1,496.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51686kr.5,168.60
20.000kr.0.48741kr.9,748.20
30.000kr.0.47099kr.14,129.70
50.000kr.0.45110kr.22,555.00
70.000kr.0.43848kr.30,693.60
100.000kr.0.42795kr.42,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500