
LQG15WZ40NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ40NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ40NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ40NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ40NJ02D |
Description | FIXED IND 40NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ40NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50200 | kr.5.02 |
| 25 | kr.0.46560 | kr.11.64 |
| 50 | kr.0.43860 | kr.21.93 |
| 100 | kr.0.41340 | kr.41.34 |
| 250 | kr.0.38244 | kr.95.61 |
| 500 | kr.0.36046 | kr.180.23 |
| 1.000 | kr.0.33983 | kr.339.83 |
| 2.500 | kr.0.31438 | kr.785.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27149 | kr.2,714.90 |
| 20.000 | kr.0.25600 | kr.5,120.00 |
| 30.000 | kr.0.24736 | kr.7,420.80 |
| 50.000 | kr.0.23690 | kr.11,845.00 |
| 70.000 | kr.0.23025 | kr.16,117.50 |
| 100.000 | kr.0.22342 | kr.22,342.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

