
LQG15WZ1N8B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ1N8B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ1N8B02DCT-ND - Cut Tape (CT) 490-LQG15WZ1N8B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ1N8B02D |
Description | FIXED IND 1.8NH 1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ1N8B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.95800 | kr.9.58 |
| 100 | kr.0.79020 | kr.79.02 |
| 1.000 | kr.0.64975 | kr.649.75 |
| 5.000 | kr.0.56680 | kr.2,834.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52419 | kr.5,241.90 |
| 20.000 | kr.0.49433 | kr.9,886.60 |
| 30.000 | kr.0.47767 | kr.14,330.10 |
| 50.000 | kr.0.45751 | kr.22,875.50 |
| 70.000 | kr.0.44471 | kr.31,129.70 |
| 100.000 | kr.0.43403 | kr.43,403.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

