
LQG15WZR10J02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZR10J02DTR-ND - Tape & Reel (TR) 490-LQG15WZR10J02DCT-ND - Cut Tape (CT) 490-LQG15WZR10J02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZR10J02D |
Description | FIXED IND 100NH 150MA 2.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 150 mA 2.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZR10J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.55300 | kr.5.53 |
| 25 | kr.0.51200 | kr.12.80 |
| 50 | kr.0.48360 | kr.24.18 |
| 100 | kr.0.45590 | kr.45.59 |
| 250 | kr.0.42180 | kr.105.45 |
| 500 | kr.0.39764 | kr.198.82 |
| 1.000 | kr.0.37493 | kr.374.93 |
| 2.500 | kr.0.34684 | kr.867.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29954 | kr.2,995.40 |
| 20.000 | kr.0.28245 | kr.5,649.00 |
| 30.000 | kr.0.27291 | kr.8,187.30 |
| 50.000 | kr.0.26137 | kr.13,068.50 |
| 70.000 | kr.0.25405 | kr.17,783.50 |
| 100.000 | kr.0.24651 | kr.24,651.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

