
GRM1887U1A243JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1887U1A243JA01DTR-ND - Tape & Reel (TR) 490-GRM1887U1A243JA01DCT-ND - Cut Tape (CT) 490-GRM1887U1A243JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1887U1A243JA01D |
Description | CAP CER 0.024UF 10V U2J 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.024 µF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1887U1A243JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.58700 | kr.29.35 |
| 100 | kr.0.51610 | kr.51.61 |
| 500 | kr.0.39586 | kr.197.93 |
| 1.000 | kr.0.35891 | kr.358.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28180 | kr.1,127.20 |
| 8.000 | kr.0.26248 | kr.2,099.84 |
| 12.000 | kr.0.25280 | kr.3,033.60 |
| 20.000 | kr.0.24208 | kr.4,841.60 |
| 28.000 | kr.0.23582 | kr.6,602.96 |
| 40.000 | kr.0.22979 | kr.9,191.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

