4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH4N7B02D

DigiKey Part Number
490-LQG15WH4N7B02DTR-ND - Tape & Reel (TR)
490-LQG15WH4N7B02DCT-ND - Cut Tape (CT)
490-LQG15WH4N7B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH4N7B02D
Description
FIXED IND 4.7NH 800MA 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 800 mA 110mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH4N7B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.1.06700kr.10.67
25kr.0.98760kr.24.69
50kr.0.92980kr.46.49
100kr.0.87710kr.87.71
250kr.0.81148kr.202.87
500kr.0.76504kr.382.52
1.000kr.0.72125kr.721.25
2.500kr.0.66728kr.1,668.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57635kr.5,763.50
20.000kr.0.54352kr.10,870.40
30.000kr.0.52522kr.15,756.60
50.000kr.0.50305kr.25,152.50
70.000kr.0.48898kr.34,228.60
100.000kr.0.48225kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250