Parametric Equivalent

LQG15WH3N8S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH3N8S02DTR-ND - Tape & Reel (TR) 490-LQG15WH3N8S02DCT-ND - Cut Tape (CT) 490-LQG15WH3N8S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH3N8S02D |
Description | FIXED IND 3.8NH 900MA 0.1OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.8 nH Unshielded Multilayer Inductor 900 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH3N8S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 3.8 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51200 | kr.5.12 |
| 25 | kr.0.47120 | kr.11.78 |
| 50 | kr.0.44420 | kr.22.21 |
| 100 | kr.0.41860 | kr.41.86 |
| 250 | kr.0.38732 | kr.96.83 |
| 500 | kr.0.36532 | kr.182.66 |
| 1.000 | kr.0.34438 | kr.344.38 |
| 2.500 | kr.0.31857 | kr.796.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28886 | kr.2,888.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


