
LQG15WH3N2S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH3N2S02DTR-ND - Tape & Reel (TR) 490-LQG15WH3N2S02DCT-ND - Cut Tape (CT) 490-LQG15WH3N2S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH3N2S02D |
Description | FIXED IND 3.2NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH3N2S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.47320 | kr.11.83 |
| 50 | kr.0.44620 | kr.22.31 |
| 100 | kr.0.42050 | kr.42.05 |
| 250 | kr.0.38916 | kr.97.29 |
| 500 | kr.0.36702 | kr.183.51 |
| 1.000 | kr.0.34600 | kr.346.00 |
| 2.500 | kr.0.32006 | kr.800.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29022 | kr.2,902.20 |
| 20.000 | kr.0.27366 | kr.5,473.20 |
| 30.000 | kr.0.26443 | kr.7,932.90 |
| 50.000 | kr.0.25324 | kr.12,662.00 |
| 70.000 | kr.0.24615 | kr.17,230.50 |
| 100.000 | kr.0.23884 | kr.23,884.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

