
LQG15WH30NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH30NG02DTR-ND - Tape & Reel (TR) 490-LQG15WH30NG02DCT-ND - Cut Tape (CT) 490-LQG15WH30NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH30NG02D |
Description | FIXED IND 30NH 220MA 1.3OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 220 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WH30NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 30 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.01100 | kr.10.11 |
| 25 | kr.0.93440 | kr.23.36 |
| 50 | kr.0.88200 | kr.44.10 |
| 100 | kr.0.83140 | kr.83.14 |
| 250 | kr.0.76928 | kr.192.32 |
| 500 | kr.0.72524 | kr.362.62 |
| 1.000 | kr.0.68371 | kr.683.71 |
| 2.500 | kr.0.63255 | kr.1,581.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.57366 | kr.5,736.60 |
| 20.000 | kr.0.54099 | kr.10,819.80 |
| 30.000 | kr.0.52277 | kr.15,683.10 |
| 50.000 | kr.0.50070 | kr.25,035.00 |
| 70.000 | kr.0.48670 | kr.34,069.00 |
| 100.000 | kr.0.48000 | kr.48,000.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

