
LQG15HSR27J02D | |
|---|---|
DigiKey Part Number | 490-2640-2-ND - Tape & Reel (TR) 490-2640-1-ND - Cut Tape (CT) 490-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HSR27J02D |
Description | FIXED IND 270NH 110MA 4.94 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 110 mA 4.94Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HSR27J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.94Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30200 | kr.3.02 |
| 100 | kr.0.25080 | kr.25.08 |
| 1.000 | kr.0.20640 | kr.206.40 |
| 5.000 | kr.0.18003 | kr.900.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16647 | kr.1,664.70 |
| 20.000 | kr.0.15697 | kr.3,139.40 |
| 30.000 | kr.0.15166 | kr.4,549.80 |
| 50.000 | kr.0.14524 | kr.7,262.00 |
| 70.000 | kr.0.14116 | kr.9,881.20 |
| 100.000 | kr.0.13697 | kr.13,697.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

