
LQG18HH10NJ00D | |
|---|---|
DigiKey Part Number | 490-17869-2-ND - Tape & Reel (TR) 490-17869-1-ND - Cut Tape (CT) 490-17869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HH10NJ00D |
Description | FIXED IND 10NH 700MA 0.25OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 700 mA 250mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HH10NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.93400 | kr.9.34 |
| 100 | kr.0.76740 | kr.76.74 |
| 1.000 | kr.0.63117 | kr.631.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57234 | kr.2,289.36 |
| 8.000 | kr.0.53968 | kr.4,317.44 |
| 12.000 | kr.0.52146 | kr.6,257.52 |
| 20.000 | kr.0.49940 | kr.9,988.00 |
| 28.000 | kr.0.48540 | kr.13,591.20 |
| 40.000 | kr.0.47099 | kr.18,839.60 |
| 100.000 | kr.0.43920 | kr.43,920.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

