
LQG15HS8N2G02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS8N2G02DTR-ND - Tape & Reel (TR) 490-LQG15HS8N2G02DCT-ND - Cut Tape (CT) 490-LQG15HS8N2G02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS8N2G02D |
Description | FIXED IND 8.2NH 550MA 240 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS8N2G02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34100 | kr.3.41 |
| 100 | kr.0.27910 | kr.27.91 |
| 1.000 | kr.0.22962 | kr.229.62 |
| 5.000 | kr.0.20029 | kr.1,001.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18521 | kr.1,852.10 |
| 20.000 | kr.0.17464 | kr.3,492.80 |
| 30.000 | kr.0.16874 | kr.5,062.20 |
| 50.000 | kr.0.16159 | kr.8,079.50 |
| 70.000 | kr.0.15706 | kr.10,994.20 |
| 100.000 | kr.0.15239 | kr.15,239.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

