
LQG15HS68NJ02D | |
|---|---|
DigiKey Part Number | 490-2633-2-ND - Tape & Reel (TR) 490-2633-1-ND - Cut Tape (CT) 490-2633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS68NJ02D |
Description | FIXED IND 68NH 250MA 920 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 250 mA 920mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS68NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 100 | kr.0.21600 | kr.21.60 |
| 1.000 | kr.0.17792 | kr.177.92 |
| 5.000 | kr.0.15516 | kr.775.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14347 | kr.1,434.70 |
| 20.000 | kr.0.13527 | kr.2,705.40 |
| 30.000 | kr.0.13070 | kr.3,921.00 |
| 50.000 | kr.0.12516 | kr.6,258.00 |
| 70.000 | kr.0.12165 | kr.8,515.50 |
| 100.000 | kr.0.11803 | kr.11,803.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

