
LQG15HS4N7S02D | |
|---|---|
DigiKey Part Number | 490-2618-2-ND - Tape & Reel (TR) 490-2618-1-ND - Cut Tape (CT) 490-2618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS4N7S02D |
Description | FIXED IND 4.7NH 700MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 700 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS4N7S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24400 | kr.2.44 |
| 100 | kr.0.19930 | kr.19.93 |
| 1.000 | kr.0.16409 | kr.164.09 |
| 5.000 | kr.0.14309 | kr.715.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13232 | kr.1,323.20 |
| 20.000 | kr.0.12476 | kr.2,495.20 |
| 30.000 | kr.0.12054 | kr.3,616.20 |
| 50.000 | kr.0.11544 | kr.5,772.00 |
| 70.000 | kr.0.11219 | kr.7,853.30 |
| 100.000 | kr.0.10886 | kr.10,886.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

