
LQG15HS3N6B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS3N6B02DTR-ND - Tape & Reel (TR) 490-LQG15HS3N6B02DCT-ND - Cut Tape (CT) 490-LQG15HS3N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N6B02D |
Description | FIXED IND 3.6NH 750MA 140 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 750 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N6B02D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34000 | kr.3.40 |
| 100 | kr.0.27820 | kr.27.82 |
| 1.000 | kr.0.22890 | kr.228.90 |
| 5.000 | kr.0.19967 | kr.998.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18463 | kr.1,846.30 |
| 20.000 | kr.0.17409 | kr.3,481.80 |
| 30.000 | kr.0.16821 | kr.5,046.30 |
| 50.000 | kr.0.16109 | kr.8,054.50 |
| 70.000 | kr.0.15657 | kr.10,959.90 |
| 100.000 | kr.0.15192 | kr.15,192.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

