
LQG15HS1N3B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS1N3B02DTR-ND - Tape & Reel (TR) 490-LQG15HS1N3B02DCT-ND - Cut Tape (CT) 490-LQG15HS1N3B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N3B02D |
Description | FIXED IND 1.3NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.3 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N3B02D Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 100 | kr.0.27520 | kr.27.52 |
| 1.000 | kr.0.22640 | kr.226.40 |
| 5.000 | kr.0.19749 | kr.987.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18262 | kr.1,826.20 |
| 20.000 | kr.0.17219 | kr.3,443.80 |
| 30.000 | kr.0.16638 | kr.4,991.40 |
| 50.000 | kr.0.15933 | kr.7,966.50 |
| 70.000 | kr.0.15486 | kr.10,840.20 |
| 100.000 | kr.0.15026 | kr.15,026.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

